-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010515SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9678
|
Newark | Dc-Dc Converter, 15V, 0.133A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sip, Input Ratio:1:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:133Ma, Width:7.05Mm Rohs Compliant: Yes |Recom Power RKZE-0515S RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4300 / $7.6600 | Buy Now |
DISTI #
RKZE-0515S-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0492 | Buy Now |
DISTI #
919-RKZE-0515S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 05Vin 15Vout 133mA Single SIP7 RoHS: Compliant | 25 |
|
$6.4400 / $7.5200 | Buy Now |
DISTI #
73561628
|
RS | DC-DC-Converter, 2W, 5Vin, 15Vout, Unregulated, SIP7, RKZE Series | RECOM Power Inc. RKZE-0515S RoHS: Compliant Min Qty: 375 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5600 / $7.2200 | RFQ |
|
Future Electronics | 2W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$6.5000 / $6.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3400 / $6.6100 | Buy Now |
DISTI #
RKZE-0515S
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5VDC, Uout: 15VDC, Iout: 133mA, SIP7 Min Qty: 1 | 0 |
|
$6.1000 / $7.1300 | RFQ |
DISTI #
RKZE-0515S
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 25 | 0 |
|
$5.6500 / $6.3400 | Buy Now |
DISTI #
000000000006062164
|
Sager | Isolated DC/DC Converters - Through Hole 2W 05Vin 15Vout 133mA Single SIP7 Min Qty: 1 | 0 |
|
$5.6300 / $6.3700 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 5VDC 15VDC 133mA SIP7 | 0 |
|
$6.9699 / $7.4578 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RKZE-0515S
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RKZE-0515S
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Length | 19.65 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.133 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 7.05 mm |