Part Details for RK92-6LD2006F by KOA Speer Electronics Inc
Overview of RK92-6LD2006F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK92-6LD2006F
RK92-6LD2006F CAD Models
RK92-6LD2006F Part Data Attributes
|
RK92-6LD2006F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK92-6LD2006F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.6W, 200000000ohm, 10000V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Retangular | |
JESD-609 Code | e1 | |
Lead Length | 3 mm | |
Lead Spacing | 15.24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.08 mm | |
Package Length | 17.8 mm | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 200000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 10000 V |
Alternate Parts for RK92-6LD2006F
This table gives cross-reference parts and alternative options found for RK92-6LD2006F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK92-6LD2006F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK92-6LL2006F | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 200000000ohm, 10000V, 1% +/-Tol, -300,300ppm/Cel, 7010, | KOA Speer Electronics Inc | RK92-6LD2006F vs RK92-6LL2006F |
RK926LD2006F | Fixed Resistor, Metal Glaze/thick Film, 0.6W, 200000000ohm, 10000V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount, 7010, SIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK92-6LD2006F vs RK926LD2006F |