Part Details for RK73HW3A2RTTED8062F by KOA Speer Electronics Inc
Overview of RK73HW3A2RTTED8062F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3A2RTTED8062F
RK73HW3A2RTTED8062F CAD Models
RK73HW3A2RTTED8062F Part Data Attributes
|
RK73HW3A2RTTED8062F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3A2RTTED8062F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3A2RTTED8062F
This table gives cross-reference parts and alternative options found for RK73HW3A2RTTED8062F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3A2RTTED8062F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPR63TR8062F | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73HW3A2RTTED8062F vs CPR63TR8062F |
CR2512-2W-8062FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3A2RTTED8062F vs CR2512-2W-8062FSNT-13 |
CR2512-2W-8062FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73HW3A2RTTED8062F vs CR2512-2W-8062FT |
WF25P8062FTLV | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RK73HW3A2RTTED8062F vs WF25P8062FTLV |
TSR1SF8062V | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Tateyama Kagaku Group | RK73HW3A2RTTED8062F vs TSR1SF8062V |
CR2512-2W-8062FSNT | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73HW3A2RTTED8062F vs CR2512-2W-8062FSNT |
RHC2512FT80K6 | Fixed Resistor, Thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73HW3A2RTTED8062F vs RHC2512FT80K6 |
RK73HW3A2RTTE8062F | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3A2RTTED8062F vs RK73HW3A2RTTE8062F |
RK73HW3A2TTED8062F | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3A2RTTED8062F vs RK73HW3A2TTED8062F |
RK73HW3A2TTE8062F | Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3A2RTTED8062F vs RK73HW3A2TTE8062F |