CR2512-2W-8062FSNT-13
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of CR2512-2W-8062FSNT-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR2512-2W-8062FSNT-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR2512-2W-8062FSNT-13 by VENKEL LTD

CR2512-2W-8062FSNT-13
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.56 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
2 W
Resistance
80600 Ω
Resistor Type
FIXED RESISTOR
Series
CR2512-2W(F TOL)
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR2512-2W-8062FSNT-13
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for CR2512-2W-8062FSNT-13

This table gives cross-reference parts and alternative options found for CR2512-2W-8062FSNT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2512-2W-8062FSNT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPR63TR8062F Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Akahane Electronics Ind Corp CR2512-2W-8062FSNT-13 vs CPR63TR8062F
CR2512-2W-8062FT Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD CR2512-2W-8062FSNT-13 vs CR2512-2W-8062FT
RK73HW3A2RTTED8062F Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512-2W-8062FSNT-13 vs RK73HW3A2RTTED8062F
WF25P8062FTLV Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation CR2512-2W-8062FSNT-13 vs WF25P8062FTLV
TSR1SF8062V Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Tateyama Kagaku Group CR2512-2W-8062FSNT-13 vs TSR1SF8062V
CR2512-2W-8062FSNT Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, VENKEL LTD CR2512-2W-8062FSNT-13 vs CR2512-2W-8062FSNT
RHC2512FT80K6 Fixed Resistor, Thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CR2512-2W-8062FSNT-13 vs RHC2512FT80K6
RK73HW3A2RTTE8062F Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512-2W-8062FSNT-13 vs RK73HW3A2RTTE8062F
RK73HW3A2TTED8062F Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512-2W-8062FSNT-13 vs RK73HW3A2TTED8062F
RK73HW3A2TTE8062F Fixed Resistor, Metal Glaze/thick Film, 2W, 80600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc CR2512-2W-8062FSNT-13 vs RK73HW3A2TTE8062F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2512-2W-8062FSNT-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2512-2W-8062FSNT-13 by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR2512-2W-8062FSNT-13 would you like to use for your alert(s)?
  • Please alert me when CR2512-2W-8062FSNT-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2512-2W-8062FSNT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2512-2W-8062FSNT-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2512-2W-8062FSNT-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2512-2W-8062FSNT-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2512-2W-8062FSNT-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: