Part Details for RK73H3ATTE8060F by KOA Speer Electronics Inc
Overview of RK73H3ATTE8060F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE8060F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE8060FCT-ND
|
DigiKey | RES 806 OHM 1% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 / $0.0791 | Buy Now |
DISTI #
660-RK73H3ATTE8060F
|
Mouser Electronics | Thick Film Resistors - SMD 806 OHM 1% RoHS: Compliant | 2 |
|
$0.0500 / $0.4200 | Buy Now |
|
Perfect Parts Corporation | 7928 |
|
RFQ |
Part Details for RK73H3ATTE8060F
RK73H3ATTE8060F CAD Models
RK73H3ATTE8060F Part Data Attributes
|
RK73H3ATTE8060F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE8060F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE8060F
This table gives cross-reference parts and alternative options found for RK73H3ATTE8060F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE8060F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTED8060F | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE8060F vs RK73HW3ARTTED8060F |
CR2512-1W-8060FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTE8060F vs CR2512-1W-8060FPT-13 |
9C25121W8060FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATTE8060F vs 9C25121W8060FKPF5 |
RK73HW3ATTED8060F | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE8060F vs RK73HW3ATTED8060F |
FCF25FP-8060-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTE8060F vs FCF25FP-8060-W |
TSR1GF8060V | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATTE8060F vs TSR1GF8060V |
RMC25128061%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ATTE8060F vs RMC25128061%N |
TSR1GTF8060V | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATTE8060F vs TSR1GTF8060V |
AF2512FK-07806RL | Fixed Resistor, 1W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE8060F vs AF2512FK-07806RL |
RCS6432F8060AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73H3ATTE8060F vs RCS6432F8060AS |