Part Details for TSR1GTF8060V by Tateyama Kagaku Group
Overview of TSR1GTF8060V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GTF8060V
TSR1GTF8060V CAD Models
TSR1GTF8060V Part Data Attributes
|
TSR1GTF8060V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GTF8060V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GTF8060V
This table gives cross-reference parts and alternative options found for TSR1GTF8060V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GTF8060V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTED8060F | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GTF8060V vs RK73HW3ATTED8060F |
RTT258060FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | TSR1GTF8060V vs RTT258060FE3 |
RMF25FE8060 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | TSR1GTF8060V vs RMF25FE8060 |
RC12K8060FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | TSR1GTF8060V vs RC12K8060FCG |
CR2512-1W-8060FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | TSR1GTF8060V vs CR2512-1W-8060FPT-13 |
9C25121W8060FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | TSR1GTF8060V vs 9C25121W8060FKPF5 |
RMC-248060FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | TSR1GTF8060V vs RMC-248060FB |
RMCS18061%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1GTF8060V vs RMCS18061%R |
TSR1GF8060V | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | TSR1GTF8060V vs TSR1GF8060V |
RK73HW3ALTE8060F | Fixed Resistor, Metal Glaze/thick Film, 1W, 806ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | TSR1GTF8060V vs RK73HW3ALTE8060F |