There are no models available for this part yet.
Overview of RK73H3ATTE34R8F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H3ATTE34R8F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE34R8FCT-ND
|
DigiKey | RES 34.8 OHM 1% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 / $0.0791 | Buy Now | |
DISTI #
660-RK73H3ATTE34R8F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 34.8ohms 1% RoHS: Compliant | 0 |
|
$0.0550 / $0.3900 | Order Now |
CAD Models for RK73H3ATTE34R8F by KOA Speer Electronics Inc
Part Data Attributes for RK73H3ATTE34R8F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
34.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H3ATTE34R8F
This table gives cross-reference parts and alternative options found for RK73H3ATTE34R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE34R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTED34R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE34R8F vs RK73HW3ATTED34R8F |
RC12K34R8FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE34R8F vs RC12K34R8FBG |
RMC251234.81% | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ATTE34R8F vs RMC251234.81% |
NRC100F34R8TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RK73H3ATTE34R8F vs NRC100F34R8TRF |
232276363489 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTE34R8F vs 232276363489 |
CR2512F34R8E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ATTE34R8F vs CR2512F34R8E04 |
RTT2534R8FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE34R8F vs RTT2534R8FE4 |
CR-12FL4--34R8- | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73H3ATTE34R8F vs CR-12FL4--34R8- |
RC12K34R8FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ATTE34R8F vs RC12K34R8FTL |
RC2512FK-0734R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE34R8F vs RC2512FK-0734R8L |