Part Details for RC12K34R8FBG by Fenghua (HK) Electronics Ltd
Overview of RC12K34R8FBG by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K34R8FBG
RC12K34R8FBG CAD Models
RC12K34R8FBG Part Data Attributes
|
RC12K34R8FBG
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K34R8FBG
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 34.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC12K34R8FBG
This table gives cross-reference parts and alternative options found for RC12K34R8FBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K34R8FBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTED34R8F | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC12K34R8FBG vs RK73HW3ATTED34R8F |
RMC251234.81% | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RC12K34R8FBG vs RMC251234.81% |
NRC100F34R8TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RC12K34R8FBG vs NRC100F34R8TRF |
232276363489 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC12K34R8FBG vs 232276363489 |
CR2512F34R8E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RC12K34R8FBG vs CR2512F34R8E04 |
RTT2534R8FE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC12K34R8FBG vs RTT2534R8FE4 |
CR-12FL4--34R8- | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RC12K34R8FBG vs CR-12FL4--34R8- |
RC12K34R8FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RC12K34R8FBG vs RC12K34R8FTL |
RC2512FK-0734R8L | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC12K34R8FBG vs RC2512FK-0734R8L |
NRCA100F34R8TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 34.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | RC12K34R8FBG vs NRCA100F34R8TRQYF |