There are no models available for this part yet.
Overview of RK73H3ALTE3320F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H3ALTE3320F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76081119
|
Verical | Res Thick Film 2512 332 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0972 | Buy Now | |
DISTI #
RK73H3ALTE3320F
|
TTI | Thick Film Resistors - SMD 332 OHM 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0630 / $0.0660 | Buy Now |
CAD Models for RK73H3ALTE3320F by KOA Speer Electronics Inc
Part Data Attributes for RK73H3ALTE3320F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
332 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H3ALTE3320F
This table gives cross-reference parts and alternative options found for RK73H3ALTE3320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE3320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF3320B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3320F vs 25121WF3320B4 |
CR2512-1W-3320FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ALTE3320F vs CR2512-1W-3320FPT-13 |
25121WF3320TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3320F vs 25121WF3320TD |
RMF25FE3320 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73H3ALTE3320F vs RMF25FE3320 |
25121WF3320C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3320F vs 25121WF3320C4E |
25121WF3320TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3320F vs 25121WF3320TBE |
CR2512-1W-3320FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73H3ALTE3320F vs CR2512-1W-3320FT |
RC2512F3320 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RK73H3ALTE3320F vs RC2512F3320 |
25121WF3320B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3320F vs 25121WF3320B3E |
RK73HW3ALTE3320F | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE3320F vs RK73HW3ALTE3320F |