Part Details for 25121WF3320C4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 25121WF3320C4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25121WF3320C4E
25121WF3320C4E CAD Models
25121WF3320C4E Part Data Attributes
|
25121WF3320C4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
25121WF3320C4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2512(1W,F TOL) | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 25121WF3320C4E
This table gives cross-reference parts and alternative options found for 25121WF3320C4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25121WF3320C4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF3320B4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3320C4E vs 25121WF3320B4 |
CR2512-1W-3320FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | 25121WF3320C4E vs CR2512-1W-3320FPT-13 |
25121WF3320TD | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3320C4E vs 25121WF3320TD |
RMF25FE3320 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | 25121WF3320C4E vs RMF25FE3320 |
25121WF3320TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3320C4E vs 25121WF3320TBE |
CR2512-1W-3320FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | 25121WF3320C4E vs CR2512-1W-3320FT |
RC2512F3320 | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | 25121WF3320C4E vs RC2512F3320 |
25121WF3320B3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | 25121WF3320C4E vs 25121WF3320B3E |
RK73HW3ALTE3320F | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | 25121WF3320C4E vs RK73HW3ALTE3320F |
CR-12FL4--332R- | Fixed Resistor, Metal Glaze/thick Film, 1W, 332ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | 25121WF3320C4E vs CR-12FL4--332R- |