Part Details for RK73H3ALTE1621F by KOA Speer Electronics Inc
Overview of RK73H3ALTE1621F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ALTE1621F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 860 |
|
RFQ |
Part Details for RK73H3ALTE1621F
RK73H3ALTE1621F CAD Models
RK73H3ALTE1621F Part Data Attributes
|
RK73H3ALTE1621F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTE1621F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTE1621F
This table gives cross-reference parts and alternative options found for RK73H3ALTE1621F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE1621F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK1621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE1621F vs RK73HW3ALBK1621F |
CR63TR1621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ALTE1621F vs CR63TR1621F |
RC12K1621FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ALTE1621F vs RC12K1621FCG |
RK73H3ALTEB1621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE1621F vs RK73H3ALTEB1621F |
NRCS100F1621TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H3ALTE1621F vs NRCS100F1621TRF |
CR2512-1W-1621FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ALTE1621F vs CR2512-1W-1621FT-13 |
CR2512F1K62D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ALTE1621F vs CR2512F1K62D50 |
CTTKFR2512FTE1621 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ALTE1621F vs CTTKFR2512FTE1621 |
RMC-241621FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73H3ALTE1621F vs RMC-241621FB |
RK73H3ATTEB1621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE1621F vs RK73H3ATTEB1621F |