Part Details for NRCS100F1621TRF by NIC Components Corp
Overview of NRCS100F1621TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCS100F1621TRF
NRCS100F1621TRF CAD Models
NRCS100F1621TRF Part Data Attributes
|
NRCS100F1621TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCS100F1621TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCS100F1621TRF
This table gives cross-reference parts and alternative options found for NRCS100F1621TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCS100F1621TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK1621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100F1621TRF vs RK73HW3ALBK1621F |
CR63TR1621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | NRCS100F1621TRF vs CR63TR1621F |
RC12K1621FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | NRCS100F1621TRF vs RC12K1621FCG |
RK73H3ALTEB1621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100F1621TRF vs RK73H3ALTEB1621F |
CR2512-1W-1621FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | NRCS100F1621TRF vs CR2512-1W-1621FT-13 |
CR2512F1K62D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | NRCS100F1621TRF vs CR2512F1K62D50 |
CTTKFR2512FTE1621 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | NRCS100F1621TRF vs CTTKFR2512FTE1621 |
RMC-241621FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | NRCS100F1621TRF vs RMC-241621FB |
RK73H3ATTEB1621F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | NRCS100F1621TRF vs RK73H3ATTEB1621F |
AF2512FK-071K62L | Fixed Resistor, 1W, 1620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | NRCS100F1621TRF vs AF2512FK-071K62L |