There are no models available for this part yet.
Overview of RK73H3ALTE15R0F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H3ALTE15R0F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2288 |
|
$0.1260 / $0.6300 | Buy Now | |||
DISTI #
RK73H3ALTE15R0F
|
TTI | Thick Film Resistors - SMD 1watts 15ohms 1% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1200 / $0.1330 | Buy Now |
CAD Models for RK73H3ALTE15R0F by KOA Speer Electronics Inc
Part Data Attributes for RK73H3ALTE15R0F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H3ALTE15R0F
This table gives cross-reference parts and alternative options found for RK73H3ALTE15R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE15R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-0715RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTE15R0F vs RC2512FK-0715RL |
RK73HW3ARTTEB15R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE15R0F vs RK73HW3ARTTEB15R0F |
RC12K15R0FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ALTE15R0F vs RC12K15R0FCG |
RK73H3ATTED15R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE15R0F vs RK73H3ATTED15R0F |
RMCF2512FT15R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ALTE15R0F vs RMCF2512FT15R0 |
TFA2512R15R0F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73H3ALTE15R0F vs TFA2512R15R0F-T4 |
RCM6432F15R0CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ALTE15R0F vs RCM6432F15R0CS |
RK73HW3ALBK15R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE15R0F vs RK73HW3ALBK15R0F |
TSR1GF15R0V | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ALTE15R0F vs TSR1GF15R0V |
RC12K150FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ALTE15R0F vs RC12K150FBL |