There are no models available for this part yet.
Overview of RC2512FK-0715RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2512FK-0715RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M6866
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 15 Ohm, 1 W, 1%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RC2512FK-0715RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4368 |
|
$0.0900 / $0.1420 | Buy Now | |
DISTI #
68AK8389
|
Newark | Res, 15R, 1%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RC2512FK-0715RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 / $0.0720 | Buy Now | |
DISTI #
58AK3429
|
Newark | Res, 15R, 1%, 1W, Thick Film, 2512, Resistance:15Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512FK-0715RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0830 / $0.0920 | Buy Now | |
DISTI #
13-RC2512FK-0715RLCT-ND
|
DigiKey | RES 15 OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4473 In Stock |
|
$0.0425 / $0.3800 | Buy Now | |
DISTI #
RC2512FK-0715RL
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512FK-0715RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0321 | Buy Now | |
DISTI #
603-RC2512FK-0715RL
|
Mouser Electronics | Thick Film Resistors - SMD 15 Ohms 1 W 2512 1% RoHS: Compliant | 4341 |
|
$0.0370 / $0.3000 | Buy Now | |
DISTI #
V72:2272_07103019
|
Arrow Electronics | Res Thick Film 2512 15 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 Container: Cut Strips | Americas - 500 |
|
$0.0514 / $0.2740 | Buy Now | |
Future Electronics | RC Series 2512 1 W 15 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.0318 / $0.0342 | Buy Now | ||
Future Electronics | RC Series 2512 1 W 15 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.0312 / $0.0355 | Buy Now | ||
DISTI #
80306950
|
Verical | Res Thick Film 2512 15 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1929 | Americas - 8000 |
|
$0.0229 | Buy Now |
CAD Models for RC2512FK-0715RL by YAGEO Corporation
Part Data Attributes for RC2512FK-0715RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
15 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2512FK-0715RL
This table gives cross-reference parts and alternative options found for RC2512FK-0715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1K150FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RC2512FK-0715RL vs RMC1K150FB |
RK73HW3ARTTEB15R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0715RL vs RK73HW3ARTTEB15R0F |
CR63TR15R0F | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RC2512FK-0715RL vs CR63TR15R0F |
FCF25FX-15R0-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-0715RL vs FCF25FX-15R0-W |
CQ121WF150JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-0715RL vs CQ121WF150JT4E |
RC2512F15R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | RC2512FK-0715RL vs RC2512F15R0 |
ERJ1TNF15R0U | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RC2512FK-0715RL vs ERJ1TNF15R0U |
TFA2512R15R0F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 15ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RC2512FK-0715RL vs TFA2512R15R0F-T4 |
RMF25FE15R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512FK-0715RL vs RMF25FE15R0 |
FCF25FW15R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 15ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-0715RL vs FCF25FW15R0 |