There are no models available for this part yet.
Overview of RK73H2HTTE2430F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2HTTE2430F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE2430FCT-ND
|
DigiKey | RES 243 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0348 / $0.3100 | Buy Now | |
DISTI #
660-RK73H2HTTE2430F
|
Mouser Electronics | Thick Film Resistors - SMD 243ohms 1% RoHS: Compliant | 4150 |
|
$0.0400 / $0.3100 | Buy Now | |
Quest Components | 3200 |
|
$0.0294 / $0.1470 | Buy Now | |||
DISTI #
C1S413111494390
|
Chip1Stop | Res Thick Film 2010 243 Ohm 1% 0.75W(3/4W) ±100ppm/℃ SMD Automotive T/R RoHS: Compliant | 1553 |
|
$0.0029 / $0.0037 | Buy Now |
CAD Models for RK73H2HTTE2430F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2HTTE2430F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
5 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
243 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2HTTE2430F
This table gives cross-reference parts and alternative options found for RK73H2HTTE2430F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE2430F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F2430C2E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE2430F vs 201007F2430C2E |
RK73HW2HRTTEB2430F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE2430F vs RK73HW2HRTTEB2430F |
MC2010P-2430-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE2430F vs MC2010P-2430-FB101 |
RK73H2HTTED2430F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE2430F vs RK73H2HTTED2430F |
RK73HW2HRTTE2430F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HTTE2430F vs RK73HW2HRTTE2430F |
201007F2430CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE2430F vs 201007F2430CD |
TSR2GF2430V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HTTE2430F vs TSR2GF2430V |
RMC1/2K2430FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2HTTE2430F vs RMC1/2K2430FTE |
RC2010F2430 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RK73H2HTTE2430F vs RC2010F2430 |
SR2010FK-07243RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTE2430F vs SR2010FK-07243RL |