Part Details for RC2010F2430 by Synton-Tech Corp
Overview of RC2010F2430 by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010F2430
RC2010F2430 CAD Models
RC2010F2430 Part Data Attributes
|
RC2010F2430
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RC2010F2430
Synton-Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2010F2430
This table gives cross-reference parts and alternative options found for RC2010F2430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010F2430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT202430FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RC2010F2430 vs RTT202430FE2 |
RM20F2430CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RC2010F2430 vs RM20F2430CT |
201007F2430B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010F2430 vs 201007F2430B3E |
NRC50F2430TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC2010F2430 vs NRC50F2430TRF |
MC2010L6F2430SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RC2010F2430 vs MC2010L6F2430SE |
201007F2430TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010F2430 vs 201007F2430TD |
RMGW50K2430FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RC2010F2430 vs RMGW50K2430FB |
MC2010-2430-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RC2010F2430 vs MC2010-2430-FT |
ERJS1DF2430U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RC2010F2430 vs ERJS1DF2430U |
201007F2430CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 243ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010F2430 vs 201007F2430CD |