There are no models available for this part yet.
Overview of RK73H2ETTD1104F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ETTD1104F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1104FCT-ND
|
DigiKey | RES 1.1M OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 / $0.0436 | Buy Now | |
DISTI #
660-RK73H2ETTD1104F
|
Mouser Electronics | Thick Film Resistors - SMD 1.1M OHM 1% RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now | |
DISTI #
69063545
|
Verical | Res Thick Film 1210 1.1M Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1446 Package Multiple: 1 Date Code: 1952 | Americas - 5000 |
|
$0.0204 / $0.0216 | Buy Now | |
DISTI #
C1S413111778715
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0163 / $0.0187 | Buy Now |
CAD Models for RK73H2ETTD1104F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ETTD1104F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2ETTD1104F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTD1104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1104F vs RK73H2ELTD1104F |
RK73H2ELBK1104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1104F vs RK73H2ELBK1104F |
RMSW35-1104FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD1104F vs RMSW35-1104FB |
RK73H2ERTTD1104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1104F vs RK73H2ERTTD1104F |
RK73H2ELTE1104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1104F vs RK73H2ELTE1104F |
RMF13FT1104 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1100000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RK73H2ETTD1104F vs RMF13FT1104 |
CR1210-2W-1104FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTD1104F vs CR1210-2W-1104FSNT |
RK73H2ELTDD1104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1104F vs RK73H2ELTDD1104F |
RK73H2ETBK1104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1104F vs RK73H2ETBK1104F |
RMC35-1104FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD1104F vs RMC35-1104FTE |