Part Details for RMSW35-1104FB by Kamaya Inc
Overview of RMSW35-1104FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMSW35-1104FB
RMSW35-1104FB CAD Models
RMSW35-1104FB Part Data Attributes
|
RMSW35-1104FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMSW35-1104FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMSW35-1104FB
This table gives cross-reference parts and alternative options found for RMSW35-1104FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMSW35-1104FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTD1104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35-1104FB vs RK73H2ELTD1104F |
CAR14F1104CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RMSW35-1104FB vs CAR14F1104CT |
CR-10FP7---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMSW35-1104FB vs CR-10FP7---1M1 |
NRCA25F1104TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RMSW35-1104FB vs NRCA25F1104TRQYF |
RMC1/4-1104FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RMSW35-1104FB vs RMC1/4-1104FTE |
RMC1/4-115FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMSW35-1104FB vs RMC1/4-115FTE |
RK73H2ELTED1104F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMSW35-1104FB vs RK73H2ELTED1104F |
CR-10FPA---1M1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RMSW35-1104FB vs CR-10FPA---1M1 |
CR1210-2W-1104FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RMSW35-1104FB vs CR1210-2W-1104FT-13 |
RMC35-115FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMSW35-1104FB vs RMC35-115FTE |