Part Details for RK73H2BXTED8061D by KOA Speer Electronics Inc
Overview of RK73H2BXTED8061D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTED8061D
RK73H2BXTED8061D CAD Models
RK73H2BXTED8061D Part Data Attributes
|
RK73H2BXTED8061D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTED8061D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTED8061D
This table gives cross-reference parts and alternative options found for RK73H2BXTED8061D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTED8061D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206D8K06P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BXTED8061D vs CR1206D8K06P10 |
MC1206-8061-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTED8061D vs MC1206-8061-DB101Q |
RK73H2BGBK8061D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED8061D vs RK73H2BGBK8061D |
RCS3216D8061ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BXTED8061D vs RCS3216D8061ES |
RC1206DR-108K06L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BXTED8061D vs RC1206DR-108K06L |
RK73H2BTTDB8061D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BXTED8061D vs RK73H2BTTDB8061D |
CR328061DB | Fixed Resistor, 0.125W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BXTED8061D vs CR328061DB |
RK73H2BLTDD8061D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BXTED8061D vs RK73H2BLTDD8061D |
CR328061DV | Fixed Resistor, 0.125W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BXTED8061D vs CR328061DV |
MC1206P-8061-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BXTED8061D vs MC1206P-8061-DB101Q |