Part Details for RCS3216D8061ES by Samsung Electro-Mechanics
Overview of RCS3216D8061ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS3216D8061ES
RCS3216D8061ES CAD Models
RCS3216D8061ES Part Data Attributes
|
RCS3216D8061ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS3216D8061ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, CARDBOARD PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 8060 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCS3216D8061ES
This table gives cross-reference parts and alternative options found for RCS3216D8061ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3216D8061ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206D8K06P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCS3216D8061ES vs CR1206D8K06P10 |
MC1206-8061-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS3216D8061ES vs MC1206-8061-DB101Q |
RK73H2BGBK8061D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D8061ES vs RK73H2BGBK8061D |
RC1206DR-108K06L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCS3216D8061ES vs RC1206DR-108K06L |
RK73H2BTTDB8061D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RCS3216D8061ES vs RK73H2BTTDB8061D |
CR328061DB | Fixed Resistor, 0.125W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RCS3216D8061ES vs CR328061DB |
RK73H2BLTDD8061D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCS3216D8061ES vs RK73H2BLTDD8061D |
CR328061DV | Fixed Resistor, 0.125W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RCS3216D8061ES vs CR328061DV |
MC1206P-8061-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCS3216D8061ES vs MC1206P-8061-DB101Q |
RCA12068K060.5%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 8060ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RCS3216D8061ES vs RCA12068K060.5%100ET6E3 |