Part Details for RK73H2BRTTD66R5F by KOA Speer Electronics Inc
Overview of RK73H2BRTTD66R5F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BRTTD66R5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2BRTTD66R5FTR-ND
|
DigiKey | RES 66.5 OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0338 | Buy Now |
DISTI #
660-RK73H2BRTTD66R5F
|
Mouser Electronics | Thick Film Resistors - SMD 66.5 ohm 1% 0.25W AE RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
Part Details for RK73H2BRTTD66R5F
RK73H2BRTTD66R5F CAD Models
RK73H2BRTTD66R5F Part Data Attributes
|
RK73H2BRTTD66R5F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BRTTD66R5F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 66.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BRTTD66R5F
This table gives cross-reference parts and alternative options found for RK73H2BRTTD66R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BRTTD66R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR06FTEO66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BRTTD66R5F vs PWR06FTEO66R5 |
FCF06FS-66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BRTTD66R5F vs FCF06FS-66R5 |
MC1206P-66R5-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BRTTD66R5F vs MC1206P-66R5-FT |
MC1206-66R5-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTD66R5F vs MC1206-66R5-FT101Q |
CR32-66R5-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BRTTD66R5F vs CR32-66R5-FL |
RMCS1206FT66R5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BRTTD66R5F vs RMCS1206FT66R5 |
CR1/866R5FV | Fixed Resistor, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BRTTD66R5F vs CR1/866R5FV |
MC1206-66R5-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BRTTD66R5F vs MC1206-66R5-FT |
NRCA12F66R5TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BRTTD66R5F vs NRCA12F66R5TR10QYF |
RS06K66R5FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BRTTD66R5F vs RS06K66R5FBG |