Datasheets
MC1206P-66R5-FT by: RCD Components Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,

Part Details for MC1206P-66R5-FT by RCD Components Inc

Overview of MC1206P-66R5-FT by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC1206P-66R5-FT

MC1206P-66R5-FT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC1206P-66R5-FT Part Data Attributes

MC1206P-66R5-FT RCD Components Inc
Buy Now Datasheet
Compare Parts:
MC1206P-66R5-FT RCD Components Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.61 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Resistance 66.5 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V

Alternate Parts for MC1206P-66R5-FT

This table gives cross-reference parts and alternative options found for MC1206P-66R5-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1206P-66R5-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MC1206-66R5-FT101 RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP MC1206P-66R5-FT vs MC1206-66R5-FT101
RK73H2BRTTDB66R5F KOA Corporation Check for Price RES,SMT,THICK FILM,66.5 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE MC1206P-66R5-FT vs RK73H2BRTTDB66R5F
RK73H2BRTTDD66R5F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP MC1206P-66R5-FT vs RK73H2BRTTDD66R5F
MCR18EZHF66R5 ROHM Semiconductor Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP MC1206P-66R5-FT vs MCR18EZHF66R5
FCF06FW66R5 Prosperity Dielectrics Co Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 MC1206P-66R5-FT vs FCF06FW66R5
MC1206-66R5-FT101W RCD Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MC1206P-66R5-FT vs MC1206-66R5-FT101W
RK73H2BRTTEB66R5F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, MC1206P-66R5-FT vs RK73H2BRTTEB66R5F
CAR12F66R5CT Cal-Chip Electronics Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP MC1206P-66R5-FT vs CAR12F66R5CT
RK73H2BLTD66R5F KOA Speer Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP MC1206P-66R5-FT vs RK73H2BLTD66R5F
RMC32K66R5FTP Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP MC1206P-66R5-FT vs RMC32K66R5FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC1206P-66R5-FT by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC1206P-66R5-FT by RCD Components Inc

Select Manufacturer
Which Manufacturer of MC1206P-66R5-FT would you like to use for your alert(s)?
  • Please alert me when MC1206P-66R5-FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC1206P-66R5-FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC1206P-66R5-FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC1206P-66R5-FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC1206P-66R5-FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC1206P-66R5-FT by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: