There are no models available for this part yet.
Overview of RK73H2BLTD4321F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2BLTD4321F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4565 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 4320 ohm, SURFACE MOUNT, 1206 | 3652 |
|
$0.0183 / $0.0915 | Buy Now |
CAD Models for RK73H2BLTD4321F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2BLTD4321F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4320 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2BLTD4321F
This table gives cross-reference parts and alternative options found for RK73H2BLTD4321F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD4321F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-4321-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD4321F vs FCF06FV-4321-W |
1206S4F4321BBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD4321F vs 1206S4F4321BBE |
1206S4F4321TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD4321F vs 1206S4F4321TC |
CRCW12064K32FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2BLTD4321F vs CRCW12064K32FKTA |
RMC32K4321FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD4321F vs RMC32K4321FTP |
WR12X4321FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BLTD4321F vs WR12X4321FQL |
1206S4F4321BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD4321F vs 1206S4F4321BD |
RS-06K4321FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BLTD4321F vs RS-06K4321FC |
RC1206FR-104K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD4321F vs RC1206FR-104K32 |
MC1206-4321-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD4321F vs MC1206-4321-FT101Q |