Part Details for 1206S4F4321BBE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 1206S4F4321BBE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1206S4F4321BBE
1206S4F4321BBE CAD Models
1206S4F4321BBE Part Data Attributes
|
1206S4F4321BBE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1206S4F4321BBE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 1206(1/4WS,F TOL) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 1206S4F4321BBE
This table gives cross-reference parts and alternative options found for 1206S4F4321BBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206S4F4321BBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06FV-4321-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | 1206S4F4321BBE vs FCF06FV-4321-W |
1206S4F4321TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F4321BBE vs 1206S4F4321TC |
CRCW12064K32FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | 1206S4F4321BBE vs CRCW12064K32FKTA |
RMC32K4321FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | 1206S4F4321BBE vs RMC32K4321FTP |
WR12X4321FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | 1206S4F4321BBE vs WR12X4321FQL |
1206S4F4321BD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F4321BBE vs 1206S4F4321BD |
RS-06K4321FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | 1206S4F4321BBE vs RS-06K4321FC |
RC1206FR-104K32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | 1206S4F4321BBE vs RC1206FR-104K32 |
MC1206-4321-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | 1206S4F4321BBE vs MC1206-4321-FT101Q |
1206S4F4321CDE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4320ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | 1206S4F4321BBE vs 1206S4F4321CDE |