Part Details for RK73H2ATTD4752D by KOA Speer Electronics Inc
Overview of RK73H2ATTD4752D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD4752D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD4752DCT-ND
|
DigiKey | RES 47.5K OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
660-RK73H2ATTD4752D
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 4748 |
|
$0.0260 / $0.2800 | Buy Now |
Part Details for RK73H2ATTD4752D
RK73H2ATTD4752D CAD Models
RK73H2ATTD4752D Part Data Attributes
|
RK73H2ATTD4752D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD4752D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD4752D
This table gives cross-reference parts and alternative options found for RK73H2ATTD4752D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD4752D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTD4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4752D vs RK73H2ALTD4752D |
RAF05K4752DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4752D vs RAF05K4752DCL |
CR20-4752DB | Fixed Resistor, Wire Wound, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD4752D vs CR20-4752DB |
RAF05K4752DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4752D vs RAF05K4752DT |
CR0805D47K5P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD4752D vs CR0805D47K5P200.25W |
CR1/104752DV | Fixed Resistor, 0.1W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD4752D vs CR1/104752DV |
RK73H2AGTE4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4752D vs RK73H2AGTE4752D |
RK73H2ARTTP4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD4752D vs RK73H2ARTTP4752D |
CR0805D47K5D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD4752D vs CR0805D47K5D500.25W |
RAF05K4752DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4752D vs RAF05K4752DBG |