Part Details for CR1/104752DV by Hokuriku Electric Industry Co Ltd
Overview of CR1/104752DV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1/104752DV
CR1/104752DV CAD Models
CR1/104752DV Part Data Attributes
|
CR1/104752DV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR1/104752DV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.1W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR1/104752DV
This table gives cross-reference parts and alternative options found for CR1/104752DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/104752DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTDD4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/104752DV vs RK73H2ALTDD4752D |
CR0805D47K5P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR1/104752DV vs CR0805D47K5P050.25W |
RK73H2ATTDD4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/104752DV vs RK73H2ATTDD4752D |
RAF05K4752DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR1/104752DV vs RAF05K4752DTL |
AC0805DR-3W47K5L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR1/104752DV vs AC0805DR-3W47K5L |
RK73H2AXTDD4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/104752DV vs RK73H2AXTDD4752D |
CR204752DV | Fixed Resistor, 0.1W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR1/104752DV vs CR204752DV |
RK73H2AXTD4752D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR1/104752DV vs RK73H2AXTD4752D |
CPW21-4752-DL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | CR1/104752DV vs CPW21-4752-DL |
RMP10R-47K5-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 47500ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | CR1/104752DV vs RMP10R-47K5-D |