Part Details for RK73H2ATTD4020F by KOA Speer Electronics Inc
Overview of RK73H2ATTD4020F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD4020F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH1425
|
Newark | Res, 402R, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD4020F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
2019-RK73H2ATTD4020FCT-ND
|
DigiKey | RES 402 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22848 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD4020F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 402 OHM 1% RoHS: Compliant | 11697 |
|
$0.0040 / $0.1000 | Buy Now |
|
Bristol Electronics | 19000 |
|
RFQ | ||
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 0805 | 7099 |
|
$0.0045 / $0.0240 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 0805 | 15200 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
RK73H2ATTD4020F
|
TTI | Thick Film Resistors - SMD 1/4W 402 OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0040 / $0.0050 | Buy Now |
Part Details for RK73H2ATTD4020F
RK73H2ATTD4020F CAD Models
RK73H2ATTD4020F Part Data Attributes
|
RK73H2ATTD4020F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD4020F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD4020F
This table gives cross-reference parts and alternative options found for RK73H2ATTD4020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD4020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-7W402RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD4020F vs AC0805FR-7W402RL |
RAF05K4020FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4020F vs RAF05K4020FCG |
FPF05FV-4020 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTD4020F vs FPF05FV-4020 |
RAF05K4020FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4020F vs RAF05K4020FBG |
RPC0805FT402R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTD4020F vs RPC0805FT402R |
CR1/104020FB | Fixed Resistor, 0.1W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD4020F vs CR1/104020FB |
CR0805F402RP200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTD4020F vs CR0805F402RP200.25W |
RAF05K4020FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD4020F vs RAF05K4020FC |
CR-05FPF--402R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD4020F vs CR-05FPF--402R |
MR08X4020FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD4020F vs MR08X4020FTL |