Part Details for CR0805F402RP200.25W by Ever Ohms Technology Co Ltd
Overview of CR0805F402RP200.25W by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805F402RP200.25W
CR0805F402RP200.25W CAD Models
CR0805F402RP200.25W Part Data Attributes
|
CR0805F402RP200.25W
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0805F402RP200.25W
Ever Ohms Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805F402RP200.25W
This table gives cross-reference parts and alternative options found for CR0805F402RP200.25W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805F402RP200.25W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-7W402RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805F402RP200.25W vs AC0805FR-7W402RL |
RAF05K4020FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F402RP200.25W vs RAF05K4020FCG |
FPF05FV-4020 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | CR0805F402RP200.25W vs FPF05FV-4020 |
RAF05K4020FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F402RP200.25W vs RAF05K4020FBG |
RPC0805FT402R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805F402RP200.25W vs RPC0805FT402R |
CR1/104020FB | Fixed Resistor, 0.1W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | CR0805F402RP200.25W vs CR1/104020FB |
RAF05K4020FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR0805F402RP200.25W vs RAF05K4020FC |
CR-05FPF--402R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805F402RP200.25W vs CR-05FPF--402R |
MR08X4020FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805F402RP200.25W vs MR08X4020FTL |
CRM0805AFX-4020ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 402ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR0805F402RP200.25W vs CRM0805AFX-4020ELF |