Part Details for RK73H2ATTD14R3F by KOA Speer Electronics Inc
Overview of RK73H2ATTD14R3F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTD14R3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ATTD14R3FCT-ND
|
DigiKey | RES 14.3 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6185 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
660-RK73H2ATTD14R3F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 14.3 OHM 1% RoHS: Compliant | 13385 |
|
$0.0030 / $0.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 178 | 30000 |
|
$0.0028 / $0.0281 | Buy Now |
|
Bristol Electronics | Min Qty: 178 | 2000 |
|
$0.0047 / $0.0281 | Buy Now |
|
Quest Components | Resistor, Thick Film, 14.3 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 24000 |
|
$0.0038 / $0.0375 | Buy Now |
|
Quest Components | Resistor, Thick Film, 14.3 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 1600 |
|
$0.0125 / $0.0375 | Buy Now |
|
LCSC | 250mW Thick Film Resistors 150V 100ppm/ 1% 14.3 0805 Chip Resistor - Surface Mount ROHS | 4590 |
|
$0.0050 / $0.0091 | Buy Now |
Part Details for RK73H2ATTD14R3F
RK73H2ATTD14R3F CAD Models
RK73H2ATTD14R3F Part Data Attributes
|
RK73H2ATTD14R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTD14R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTD14R3F
This table gives cross-reference parts and alternative options found for RK73H2ATTD14R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTD14R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTED14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD14R3F vs RK73H2ALTED14R3F |
RK73H2AXTP14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTD14R3F vs RK73H2AXTP14R3F |
RAF05K14R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTD14R3F vs RAF05K14R3FB |
TFP0805R14R3FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ATTD14R3F vs TFP0805R14R3FA-T5 |
AC0805FR-3W14R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD14R3F vs AC0805FR-3W14R3L |
MR08X14R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTD14R3F vs MR08X14R3FTL |
CR-05FPB--14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD14R3F vs CR-05FPB--14R3 |
CR2014R3FV | Fixed Resistor, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ATTD14R3F vs CR2014R3FV |
CR-05FP7--14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTD14R3F vs CR-05FP7--14R3 |
AC0805FR-7W14R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTD14R3F vs AC0805FR-7W14R3L |