Part Details for CR2014R3FV by Hokuriku Electric Industry Co Ltd
Overview of CR2014R3FV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR2014R3FV
CR2014R3FV CAD Models
CR2014R3FV Part Data Attributes
|
CR2014R3FV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR2014R3FV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.125W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR2014R3FV
This table gives cross-reference parts and alternative options found for CR2014R3FV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2014R3FV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTED14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR2014R3FV vs RK73H2ALTED14R3F |
RK73H2AXTP14R3F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CR2014R3FV vs RK73H2AXTP14R3F |
RAF05K14R3FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | CR2014R3FV vs RAF05K14R3FB |
TFP0805R14R3FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | CR2014R3FV vs TFP0805R14R3FA-T5 |
AC0805FR-3W14R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR2014R3FV vs AC0805FR-3W14R3L |
MR08X14R3FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR2014R3FV vs MR08X14R3FTL |
CR-05FPB--14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR2014R3FV vs CR-05FPB--14R3 |
CR-05FP7--14R3 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR2014R3FV vs CR-05FP7--14R3 |
AC0805FR-7W14R3L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR2014R3FV vs AC0805FR-7W14R3L |
WF08P14R3FTL | Fixed Resistor, 0.25W, 14.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR2014R3FV vs WF08P14R3FTL |