Part Details for RK73H2ALTD1022F by KOA Speer Electronics Inc
Overview of RK73H2ALTD1022F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ALTD1022F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
DISTI #
RK73H2ALTD1022F
|
TTI | Thick Film Resistors - SMD 1/4W 10.2K OHM 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0136 / $0.0147 | Buy Now |
Part Details for RK73H2ALTD1022F
RK73H2ALTD1022F CAD Models
RK73H2ALTD1022F Part Data Attributes
|
RK73H2ALTD1022F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTD1022F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTD1022F
This table gives cross-reference parts and alternative options found for RK73H2ALTD1022F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTD1022F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTP1022F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD1022F vs RK73H2ATTP1022F |
RK73H2ARTBK1022F | RES,SMT,THICK FILM,10.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2ALTD1022F vs RK73H2ARTBK1022F |
RK73H2ARTBK1022F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTD1022F vs RK73H2ARTBK1022F |
CR0805F10K2D500.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ALTD1022F vs CR0805F10K2D500.25W |
RK73H2AXTP1022F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD1022F vs RK73H2AXTP1022F |
RK73H2ATTD1022F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD1022F vs RK73H2ATTD1022F |
RK73H2AGTE1022F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTD1022F vs RK73H2AGTE1022F |
RMCS0805FT10K2-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ALTD1022F vs RMCS0805FT10K2-HP |
CR0805F10K2P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ALTD1022F vs CR0805F10K2P200.25W |
CR-05FPD--10K2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ALTD1022F vs CR-05FPD--10K2 |