RMCS0805FT10K2-HP
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of RMCS0805FT10K2-HP by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMCS0805FT10K2-HP by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMCS0805FT10K2-HP by SEI Stackpole Electronics Inc

RMCS0805FT10K2-HP
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
10200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RMCS0805FT10K2-HP
    SEI Stackpole Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RMCS0805FT10K2-HP

This table gives cross-reference parts and alternative options found for RMCS0805FT10K2-HP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0805FT10K2-HP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H2ATTP1022F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RMCS0805FT10K2-HP vs RK73H2ATTP1022F
RK73H2ARTBK1022F RES,SMT,THICK FILM,10.2K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation RMCS0805FT10K2-HP vs RK73H2ARTBK1022F
RK73H2ARTBK1022F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RMCS0805FT10K2-HP vs RK73H2ARTBK1022F
CR0805F10K2D500.25W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RMCS0805FT10K2-HP vs CR0805F10K2D500.25W
RK73H2AXTP1022F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RMCS0805FT10K2-HP vs RK73H2AXTP1022F
RK73H2ATTD1022F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RMCS0805FT10K2-HP vs RK73H2ATTD1022F
RK73H2AGTE1022F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RMCS0805FT10K2-HP vs RK73H2AGTE1022F
CR0805F10K2P200.25W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ever Ohms Technology Co Ltd RMCS0805FT10K2-HP vs CR0805F10K2P200.25W
CR-05FPD--10K2 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RMCS0805FT10K2-HP vs CR-05FPD--10K2
RAF05K1022FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Fenghua (HK) Electronics Ltd RMCS0805FT10K2-HP vs RAF05K1022FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMCS0805FT10K2-HP by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMCS0805FT10K2-HP by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RMCS0805FT10K2-HP would you like to use for your alert(s)?
  • Please alert me when RMCS0805FT10K2-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMCS0805FT10K2-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMCS0805FT10K2-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMCS0805FT10K2-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMCS0805FT10K2-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMCS0805FT10K2-HP by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: