-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0743
|
Newark | Res, 39R2, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD39R2F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD39R2FCT-ND
|
DigiKey | RES 39.2 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18661 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD39R2F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 39.2ohms 1% RoHS: Compliant | 16499 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_06791831
|
Arrow Electronics | Res Thick Film 0603 39.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2335 | Americas - 170000 |
|
$0.0018 / $0.0024 | Buy Now |
DISTI #
A01:0375_08000150
|
Arrow Electronics | Res Thick Film 0603 39.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2309 | Asia - 10000 |
|
$0.0018 / $0.0031 | Buy Now |
DISTI #
V72:2272_06791831
|
Arrow Electronics | Res Thick Film 0603 39.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2098 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2092 |
|
$0.0044 / $0.0619 | Buy Now |
|
Future Electronics | RK73H1JTTD39R2F RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0017 / $0.0021 | Buy Now |
DISTI #
77268121
|
Verical | Res Thick Film 0603 39.2 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 5000 Date Code: 2335 | Americas - 170000 |
|
$0.0018 / $0.0024 | Buy Now |
|
Bristol Electronics | 32084 |
|
RFQ | ||
|
Bristol Electronics | 6957 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD39R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD39R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD39R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD39R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-39R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD39R2F vs CR0603-10W-39R2FT |
RK73H1JGTDD39R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD39R2F vs RK73H1JGTDD39R2F |
CR-03FLA--39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD39R2F vs CR-03FLA--39R2 |
CDP060339R21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD39R2F vs CDP060339R21%100PPM/KNP10 |
BCTS000603-39R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD39R2F vs BCTS000603-39R2FTP |
RM06F39R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H1JTTD39R2F vs RM06F39R2CT |
CDF060339R21%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD39R2F vs CDF060339R21%100PPM/KNP5 |
CR0603-16W-39R2FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD39R2F vs CR0603-16W-39R2FPT |
RK73H1JGTD39R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD39R2F vs RK73H1JGTD39R2F |
AC0603FR-1339R2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD39R2F vs AC0603FR-1339R2L |