Part Details for AC0603FR-1339R2L by YAGEO Corporation
Overview of AC0603FR-1339R2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603FR-1339R2L
AC0603FR-1339R2L CAD Models
AC0603FR-1339R2L Part Data Attributes
|
AC0603FR-1339R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-1339R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-1339R2L
This table gives cross-reference parts and alternative options found for AC0603FR-1339R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-1339R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-39R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-1339R2L vs CR0603-10W-39R2FT |
RK73H1JGTDD39R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-1339R2L vs RK73H1JGTDD39R2F |
CR-03FLA--39R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-1339R2L vs CR-03FLA--39R2 |
CDP060339R21%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-1339R2L vs CDP060339R21%100PPM/KNP10 |
BCTS000603-39R2FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603FR-1339R2L vs BCTS000603-39R2FTP |
RM06F39R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | AC0603FR-1339R2L vs RM06F39R2CT |
CDF060339R21%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-1339R2L vs CDF060339R21%100PPM/KNP5 |
CR0603-16W-39R2FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-1339R2L vs CR0603-16W-39R2FPT |
RK73H1JGTD39R2F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39.2ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-1339R2L vs RK73H1JGTD39R2F |
RC0603FR-1339R2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1339R2L vs RC0603FR-1339R2P |