There are no models available for this part yet.
Overview of RK73H1JTTD16R5F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1JTTD16R5F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AH0500
|
Newark | Res, 16R5, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD16R5F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
2019-RK73H1JTTD16R5FCT-ND
|
DigiKey | RES 16.5 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45340 In Stock |
|
$0.0024 / $0.1000 | Buy Now | |
DISTI #
660-RK73H1JTTD16R5F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 16.5ohms 1% RoHS: Compliant | 11173 |
|
$0.0030 / $0.1000 | Buy Now | |
DISTI #
V72:2272_06791661
|
Arrow Electronics | Res Thick Film 0603 16.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4508 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2145 Container: Cut Strips | Americas - 4508 |
|
$0.0020 / $0.0510 | Buy Now | |
DISTI #
63481005
|
Verical | Res Thick Film 0603 16.5 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4508 Package Multiple: 1 Date Code: 2145 | Americas - 4508 |
|
$0.0020 | Buy Now | |
Bristol Electronics | 4725 |
|
RFQ | ||||
Bristol Electronics | 4500 |
|
RFQ | ||||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16.5 ohm, SURFACE MOUNT, 0603 | 7808 |
|
$0.0480 / $0.1600 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16.5 ohm, SURFACE MOUNT, 0603 | 5000 |
|
$0.0063 / $0.0168 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 16.5 ohm, SURFACE MOUNT, 0603 | 3780 |
|
$0.0070 / $0.0210 | Buy Now |
CAD Models for RK73H1JTTD16R5F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JTTD16R5F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
16.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JTTD16R5F
This table gives cross-reference parts and alternative options found for RK73H1JTTD16R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD16R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0603FT16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTD16R5F vs RMCS0603FT16R5 |
232270461659L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD16R5F vs 232270461659L |
CR0603TT100X16.5R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JTTD16R5F vs CR0603TT100X16.5R+-1% |
RC0603FR-0716R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD16R5F vs RC0603FR-0716R5L |
RM06F16R5CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTD16R5F vs RM06F16R5CTDK |
RK73H1JTBK16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD16R5F vs RK73H1JTBK16R5F |
RK73H1JGTD16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD16R5F vs RK73H1JGTD16R5F |
WR06X16R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD16R5F vs WR06X16R5FTL |
AC0603FR-1316R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD16R5F vs AC0603FR-1316R5L |
MR06X16R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTD16R5F vs MR06X16R5FTL |
Related Parts for RK73H1JTTD16R5F
-
AC0603FR-0716R5LFixed Resistors
-
10TPB100MLFixed Capacitors
-
51004-0300Headers and Edge Type Connectors
-
LQH32CN100K53LFixed Inductors
-
IXTY08N100D2Power Field-Effect Transistors
-
933137400215Zener Diodes
-
APA600-FG256Field Programmable Gate Arrays
-
ADS8329IRSATAnalog to Digital Converters
-
MWDM2L-9PSMRR1TD Type Connectors