Part Details for RC0603FR-0716R5L by YAGEO Corporation
Overview of RC0603FR-0716R5L by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0716R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7091
|
Newark | Res, 16R5, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-0716R5L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1930 |
|
$0.0060 / $0.0100 | Buy Now |
DISTI #
311-16.5HRCT-ND
|
DigiKey | RES 16.5 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9732 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0716R5L
|
Avnet Americas | SMD Chip Resistor, 16.5 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0716R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0603FR-0716R5L
|
Mouser Electronics | Thick Film Resistors - SMD 16.5 Ohms 100 mW 060 3 1% RoHS: Compliant | 32587 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03530889
|
Arrow Electronics | Res Thick Film 0603 16.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2341 | Europe - 90000 |
|
$0.0017 / $0.0028 | Buy Now |
DISTI #
V36:1790_07084450
|
Arrow Electronics | Res Thick Film 0603 16.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2229 | Americas - 15000 |
|
$0.0011 | Buy Now |
DISTI #
V72:2272_07084450
|
Arrow Electronics | Res Thick Film 0603 16.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1901 Container: Cut Strips | Americas - 350 |
|
$0.0011 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 16.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
74067036
|
Verical | Res Thick Film 0603 16.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 2341 | Americas - 90000 |
|
$0.0017 | Buy Now |
DISTI #
63374666
|
Verical | Res Thick Film 0603 16.5 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2229 | Americas - 15000 |
|
$0.0011 | Buy Now |
Part Details for RC0603FR-0716R5L
RC0603FR-0716R5L CAD Models
RC0603FR-0716R5L Part Data Attributes
|
RC0603FR-0716R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0716R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 16.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0716R5L
This table gives cross-reference parts and alternative options found for RC0603FR-0716R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0716R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0603FT16R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-0716R5L vs RMCS0603FT16R5 |
232270461659L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0716R5L vs 232270461659L |
CR0603TT100X16.5R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RC0603FR-0716R5L vs CR0603TT100X16.5R+-1% |
RM06F16R5CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-0716R5L vs RM06F16R5CTDK |
RK73H1JTBK16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0716R5L vs RK73H1JTBK16R5F |
RK73H1JGTD16R5F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-0716R5L vs RK73H1JGTD16R5F |
WR06X16R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RC0603FR-0716R5L vs WR06X16R5FTL |
AC0603FR-1316R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0716R5L vs AC0603FR-1316R5L |
MR06X16R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-0716R5L vs MR06X16R5FTL |
MCWR06X16R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16.5ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-0716R5L vs MCWR06X16R5FTL |