RK73H1JRTBK6982D
Description: RES,SMT,THICK FILM,69.8K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE

Overview of RK73H1JRTBK6982D by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for RK73H1JRTBK6982D by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1JRTBK6982D by KOA Corporation

RK73H1JRTBK6982D
KOA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
69800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RK73H1JRTBK6982D
    KOA Corporation
    RES,SMT,THICK FILM,69.8K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE
    VS

Alternate Parts for RK73H1JRTBK6982D

This table gives cross-reference parts and alternative options found for RK73H1JRTBK6982D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTBK6982D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDP060369K80.5%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JRTBK6982D vs CDP060369K80.5%100PPM/KKP10
CR0603-10W-6982DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RK73H1JRTBK6982D vs CR0603-10W-6982DT-13
RTT036982DBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec RK73H1JRTBK6982D vs RTT036982DBA
SF06H6982DBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RK73H1JRTBK6982D vs SF06H6982DBL
CR0603-16W-6982DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RK73H1JRTBK6982D vs CR0603-16W-6982DPT-13
CR-03DL7--69K8 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RK73H1JRTBK6982D vs CR-03DL7--69K8
RC0603DR-0769K8L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JRTBK6982D vs RC0603DR-0769K8L
RK73H1JRTTD6982D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1JRTBK6982D vs RK73H1JRTTD6982D
ADF060369K80.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JRTBK6982D vs ADF060369K80.5%100PPM/KKP5
CDP060369K80.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RK73H1JRTBK6982D vs CDP060369K80.5%100PPM/KNP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JRTBK6982D by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JRTBK6982D by KOA Corporation

  • Please alert me when RK73H1JRTBK6982D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1JRTBK6982D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JRTBK6982D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1JRTBK6982D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JRTBK6982D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JRTBK6982D by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: