Part Details for SF06H6982DBL by Walsin Technology Corporation
Overview of SF06H6982DBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06H6982DBL
SF06H6982DBL CAD Models
SF06H6982DBL Part Data Attributes
|
SF06H6982DBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06H6982DBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06H6982DBL
This table gives cross-reference parts and alternative options found for SF06H6982DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H6982DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060369K80.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H6982DBL vs CDP060369K80.5%100PPM/KKP10 |
CR0603-10W-6982DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SF06H6982DBL vs CR0603-10W-6982DT-13 |
RTT036982DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | SF06H6982DBL vs RTT036982DBA |
RK73H1JRTBK6982D | RES,SMT,THICK FILM,69.8K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | SF06H6982DBL vs RK73H1JRTBK6982D |
CR0603-16W-6982DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | SF06H6982DBL vs CR0603-16W-6982DPT-13 |
CR-03DL7--69K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06H6982DBL vs CR-03DL7--69K8 |
RC0603DR-0769K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06H6982DBL vs RC0603DR-0769K8L |
RK73H1JRTTD6982D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06H6982DBL vs RK73H1JRTTD6982D |
ADF060369K80.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H6982DBL vs ADF060369K80.5%100PPM/KKP5 |
CDP060369K80.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 69800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SF06H6982DBL vs CDP060369K80.5%100PPM/KNP5 |