RHRPM4424K02V
STMicroelectronics
Description: Rad-Hard dual 4.5A Low-side MOSFET driver

Overview of RHRPM4424K02V by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RHRPM4424K02V by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # RHRPM4424K02V
Avnet Americas Rad-Channel Low-Side MOSFET Driver Dual-Channel 4.5A 4.65V to 18V Solder Dip 10-Pin Flat P SMD Strip Pack (Alt: RHRPM4424K02V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 0
RFQ

CAD Models for RHRPM4424K02V by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHRPM4424K02V by STMicroelectronics

RHRPM4424K02V
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
Date Of Intro
2016-11-25
Samacsys Manufacturer
STMicroelectronics
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
Want to compare parts?
  1. RHRPM4424K02V
    STMicroelectronics
    Rad-Hard dual 4.5A Low-side MOSFET driver
    VS

Related Parts for RHRPM4424K02V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHRPM4424K02V by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHRPM4424K02V by STMicroelectronics

Select Manufacturer
Which Manufacturer of RHRPM4424K02V would you like to use for your alert(s)?
  • Please alert me when RHRPM4424K02V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHRPM4424K02V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHRPM4424K02V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHRPM4424K02V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHRPM4424K02V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHRPM4424K02V by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: