RHRD460S
Description: Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252,

Overview of RHRD460S by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for RHRD460S by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RHRD460S by Fairchild Semiconductor Corporation

RHRD460S
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREEWHEELING DIODE
Application
HYPERFAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
40 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
4 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. RHRD460S
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252,
    VS

Alternate Parts for RHRD460S

This table gives cross-reference parts and alternative options found for RHRD460S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHRD460S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RURD460S Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252 Fairchild Semiconductor Corporation RHRD460S vs RURD460S
RHRD460S 4A, 600V, SILICON, RECTIFIER DIODE, TO-252 Intersil Corporation RHRD460S vs RHRD460S
RURD460S Rectifier Diode onsemi RHRD460S vs RURD460S
Part Number Description Manufacturer Compare
SD90U06 Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, CHIP Voltage Multipliers Inc RHRD460S vs SD90U06
RURD460S9A 4A, 600V, Ultrafast Diode, 2500-REEL onsemi RHRD460S vs RURD460S9A
RHRD460S 4A, 600V, SILICON, RECTIFIER DIODE, TO-252 Intersil Corporation RHRD460S vs RHRD460S
STPSC406B 4A, 600V, SILICON CARBIDE, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DPAK-3 STMicroelectronics RHRD460S vs STPSC406B
RHRD460S9A Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252, TO-252AA VARIANT, 3 PIN Fairchild Semiconductor Corporation RHRD460S vs RHRD460S9A
RHRD460S9A 4A, 600V, SILICON, RECTIFIER DIODE, TO-252AA VARIANT, 3 PIN Intersil Corporation RHRD460S vs RHRD460S9A
STPSC406B-TR 600 V power Schottky silicon carbide diode STMicroelectronics RHRD460S vs STPSC406B-TR
RURD460S9A_NL Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation RHRD460S vs RURD460S9A_NL

Related Parts for RHRD460S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RHRD460S by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RHRD460S by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of RHRD460S would you like to use for your alert(s)?
  • Please alert me when RHRD460S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RHRD460S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RHRD460S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RHRD460S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RHRD460S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RHRD460S by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: