Part Details for RHFAC14K1 by STMicroelectronics
Overview of RHFAC14K1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHFAC14K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RHFAC14K1-ND
|
DigiKey | RAD-HARD HEX SCHMITT INVERTER Min Qty: 1 Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
$241.7940 / $258.1600 | Buy Now |
DISTI #
RHFAC14K1
|
Avnet Americas | ADVANCED RAD-HARDENED HIGH SPEED CMOS 5V LOGIC SERIES - Bulk (Alt: RHFAC14K1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 100 |
|
RFQ | |
DISTI #
511-RHFAC14K1
|
Mouser Electronics | Inverters Rad-Hard Hex Schmitt Inverter - Engineering model | 0 |
|
$251.9900 / $270.9200 | Order Now |
|
Quest Components | 1 |
|
$288.7500 | Buy Now | |
DISTI #
RHFAC14K1
|
Avnet Americas | ADVANCED RAD-HARDENED HIGH SPEED CMOS 5V LOGIC SERIES - Bulk (Alt: RHFAC14K1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 100 |
|
RFQ |
Part Details for RHFAC14K1
RHFAC14K1 CAD Models
RHFAC14K1 Part Data Attributes:
|
RHFAC14K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHFAC14K1
STMicroelectronics
Rad-Hard Hex Schmitt Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e4 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Propagation Delay (tpd) | 16 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for RHFAC14K1
This table gives cross-reference parts and alternative options found for RHFAC14K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RHFAC14K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9652401VXC | Inverter, | Cobham PLC | RHFAC14K1 vs 5962R9652401VXC |
5962G9652402VXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham PLC | RHFAC14K1 vs 5962G9652402VXX |
5962F9652403QXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | RHFAC14K1 vs 5962F9652403QXA |
5962F9652403VXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham PLC | RHFAC14K1 vs 5962F9652403VXX |
5962F8762403V9A | Inverter, AC Series, 6-Func, 1-Input, CMOS | STMicroelectronics | RHFAC14K1 vs 5962F8762403V9A |
5962R9652402QXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | RHFAC14K1 vs 5962R9652402QXA |
5962H9652402QXA | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, DFP-14 | Cobham PLC | RHFAC14K1 vs 5962H9652402QXA |
5962F9652403QXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | Cobham PLC | RHFAC14K1 vs 5962F9652403QXX |
5962H9652403QXX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | RHFAC14K1 vs 5962H9652403QXX |
5962F8762401VXA | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | STMicroelectronics | RHFAC14K1 vs 5962F8762401VXA |