Part Details for 5962R9652401VXC by Cobham PLC
Overview of 5962R9652401VXC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9652401VXC
5962R9652401VXC CAD Models
5962R9652401VXC Part Data Attributes
|
5962R9652401VXC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962R9652401VXC
Cobham PLC
Inverter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-05-13 | |
Additional Feature | LG_MAX | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.906 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.286 mm |
Alternate Parts for 5962R9652401VXC
This table gives cross-reference parts and alternative options found for 5962R9652401VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9652401VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962R9652402QXC | Cobham PLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, DFP-14 | 5962R9652401VXC vs 5962R9652402QXC |
UT54ACS14E-UCX | Cobham Power Products | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | 5962R9652401VXC vs UT54ACS14E-UCX |
5962H9652402QXA | Cobham Power Products | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, BOTTOM BRAZED, DFP-14 | 5962R9652401VXC vs 5962H9652402QXA |
UT54ACS14-UVXH | Cobham PLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, FP-14 | 5962R9652401VXC vs UT54ACS14-UVXH |
UT54ACS14-UVXR | Cobham PLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, FP-14 | 5962R9652401VXC vs UT54ACS14-UVXR |
5962F9652402QXA | Cobham PLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, DFP-14 | 5962R9652401VXC vs 5962F9652402QXA |
UT54ACS14-UCA | Cobham Power Products | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | 5962R9652401VXC vs UT54ACS14-UCA |
5962H9652403VXC | Cobham Semiconductor Solutions | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | 5962R9652401VXC vs 5962H9652403VXC |
UT54ACS14-UCC | Cobham PLC | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | 5962R9652401VXC vs UT54ACS14-UCC |
UT54ACS14-UVXH | Cobham Semiconductor Solutions | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, FP-14 | 5962R9652401VXC vs UT54ACS14-UVXH |