Part Details for RHF100K1 by STMicroelectronics
Overview of RHF100K1 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RHF100K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-RHF100K1-ND
|
DigiKey | RAD-HARD 1.2 V PRECISION SHUNT V Min Qty: 1 Lead time: 15 Weeks Container: Strip |
3 In Stock |
|
$302.2424 / $322.7000 | Buy Now |
DISTI #
RHF100K1
|
Avnet Americas | STMRHF100K1 - Bulk (Alt: RHF100K1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
RFQ | |
DISTI #
511-RHF100K1
|
Mouser Electronics | Voltage References Rad-hard 1.2 V precision shunt V-ref - Engineering model | 6 |
|
$314.9900 / $338.6500 | Buy Now |
|
Ameya Holding Limited | 11 |
|
RFQ | ||
DISTI #
RHF100K1
|
Avnet Silica | STMRHF100K1 (Alt: RHF100K1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RHF100K1
RHF100K1 CAD Models
RHF100K1 Part Data Attributes:
|
RHF100K1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RHF100K1
STMicroelectronics
Rad-hard 1.2 V precision shunt V-ref
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |