Part Details for RH80530NZ001256 by Intel Corporation
Overview of RH80530NZ001256 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH80530NZ001256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RH80530NZ001256-ND
|
DigiKey | IC MPU 1 1GHZ 478FCPGA Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4958 In Stock |
|
$7.2100 | Buy Now |
|
Rochester Electronics | RJ80530 - Microprocessor, Pentium III, x86 Arch., ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4958 |
|
$6.1800 / $7.2700 | Buy Now |
Part Details for RH80530NZ001256
RH80530NZ001256 CAD Models
RH80530NZ001256 Part Data Attributes:
|
RH80530NZ001256
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RH80530NZ001256
Intel Corporation
Microprocessor, 32-Bit, 1000MHz, CMOS, CPGA478, MICRO, FCPGA-478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, PGA478,26X26,50 | |
Pin Count | 478 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P478 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 478 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.28 mm | |
Speed | 1000 MHz | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RH80530NZ001256
This table gives cross-reference parts and alternative options found for RH80530NZ001256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH80530NZ001256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW80577SH0513MSLGCQ | Microprocessor, 64-Bit, 2260MHz, CMOS, CPGA478, 35 MM X 35 MM, HALOGEN FREE,FC-PGA-478 | Intel Corporation | RH80530NZ001256 vs AW80577SH0513MSLGCQ |
AW80577SH0463MSLB56 | Microprocessor, 64-Bit, 2130MHz, CMOS, CPGA478, 35 MM X 35 MM, HALOGEN FREE,FC-PGA-478 | Intel Corporation | RH80530NZ001256 vs AW80577SH0463MSLB56 |
RH80532NC029256 | Microprocessor, 32-Bit, 1700MHz, CMOS, CPGA478, MICRO, FLIP CHIP, PGA-478 | Intel Corporation | RH80530NZ001256 vs RH80532NC029256 |
RK80532PG072512 | Microprocessor, 32-Bit, 2800MHz, CMOS, CPGA478, FLIP CHIP, MICRO, PGA-478 | Intel Corporation | RH80530NZ001256 vs RK80532PG072512 |
RK80532PE056512 | Microprocessor, 32-Bit, 2400MHz, CMOS, CPGA478, FCPGA-478 | Intel Corporation | RH80530NZ001256 vs RK80532PE056512 |
BX80546PG3000ESL7KB | Microprocessor, 64-Bit, 3000MHz, CMOS, PPGA478, PLASTIC, MPGA-478 | Intel Corporation | RH80530NZ001256 vs BX80546PG3000ESL7KB |
RK80532PE067512 | Microprocessor, 32-Bit, 2660MHz, CMOS, CPGA478, FLIP-CHIP, PGA2-478 | Intel Corporation | RH80530NZ001256 vs RK80532PE067512 |
RH80536GC0452M | Microprocessor, 32-Bit, 2100MHz, CMOS, CPGA478, FLIP CHIP, PGA-478 | Intel Corporation | RH80530NZ001256 vs RH80536GC0452M |
BX80532PG2800D | Microprocessor, 32-Bit, 2800MHz, CMOS, CPGA478, FLIP CHIP, MICRO, PGA-478 | Intel Corporation | RH80530NZ001256 vs BX80532PG2800D |
RK80532RC052128 | Microprocessor, 32-Bit, 2300MHz, CMOS, CPGA478, FLIP CHIP, PGA2-478 | Intel Corporation | RH80530NZ001256 vs RK80532RC052128 |