Part Details for RK80532PE056512 by Intel Corporation
Overview of RK80532PE056512 by Intel Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK80532PE056512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RK80532PE056512-ND
|
DigiKey | IC MPU 2 2.4GHZ 478FCPGA Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21384 In Stock |
|
$20.0200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 32-BIT, 2400 MHz, MICROPROCESSOR, CPGA478 | 24 |
|
$284.3610 / $331.7545 | Buy Now |
|
Rochester Electronics | Microprocessor, Xeon, x86 Arch., 32-Bit, 2400MHz, CMOS, CPGA478 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21384 |
|
$17.1800 / $20.2100 | Buy Now |
|
Chip1Cloud | P4 2.4G FC PGA (S478) | 510 |
|
RFQ |
Part Details for RK80532PE056512
RK80532PE056512 CAD Models
RK80532PE056512 Part Data Attributes
|
RK80532PE056512
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RK80532PE056512
Intel Corporation
Microprocessor, 32-Bit, 2400MHz, CMOS, CPGA478, FCPGA-478
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | PGA | |
Package Description | SPGA, PGA478,26X26,50 | |
Pin Count | 478 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P478 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 478 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SPGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 2400 MHz | |
Supply Voltage-Max | 1.405 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RK80532PE056512
This table gives cross-reference parts and alternative options found for RK80532PE056512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK80532PE056512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ80530LZ866512 | Microprocessor, 32-Bit, 866MHz, CMOS, CPGA478, MICRO, FCPGA-478 | Intel Corporation | RK80532PE056512 vs RJ80530LZ866512 |
NE80546RE056256 | Microprocessor, 64-Bit, 2400MHz, CMOS, CPGA478, FLIP CHIP, MICRO PGA-478 | Intel Corporation | RK80532PE056512 vs NE80546RE056256 |
RH80532NC017256 | Microprocessor, 32-Bit, 1400MHz, CMOS, CPGA478, MICRO, FLIP CHIP, PGA-478 | Intel Corporation | RK80532PE056512 vs RH80532NC017256 |
RK80546PG0801M | Microprocessor, 32-Bit, 3000MHz, CMOS, CPGA478, 1.27 MM PITCH, FLIP CHIP, MICRO PGA-478 | Intel Corporation | RK80532PE056512 vs RK80546PG0801M |
BX80532PE2800D | Microprocessor, 32-Bit, 2800MHz, CMOS, BOXED PROCESSOR | Intel Corporation | RK80532PE056512 vs BX80532PE2800D |
AW80577SH0513MSLG8Z | Microprocessor, 64-Bit, 2260MHz, CMOS, CPGA478, 35 MM X 35 MM, HALOGEN FREE,FC-PGA-478 | Intel Corporation | RK80532PE056512 vs AW80577SH0513MSLG8Z |
BX80546PG2800E | Microprocessor, 32-Bit, 2800MHz, CMOS, CPGA478, 1.27 MM PITCH, FLIP CHIP, MICRO PGA-478 | Intel Corporation | RK80532PE056512 vs BX80546PG2800E |
BXM80536GC1600F | Microprocessor, 32-Bit, 1600MHz, CMOS, CPGA478, FLIP CHIP, PGA-478 | Intel Corporation | RK80532PE056512 vs BXM80536GC1600F |
RH80530GZ006512 | Microprocessor, 32-Bit, 1133MHz, CMOS, CPGA478, MICRO, FCPGA-478 | Intel Corporation | RK80532PE056512 vs RH80530GZ006512 |
BX80536GE1600FJ | Microprocessor, 64-Bit, 1600MHz, CMOS, CPGA478, FLIP CHIP, MICRO PGA-478 | Intel Corporation | RK80532PE056512 vs BX80536GE1600FJ |