Part Details for RH5022R10FS03 by Vishay Intertechnologies
Overview of RH5022R10FS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH5022R10FS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M0057
|
Newark | Rh 50 22U1 1% Ba10 E1 /Ba10 |Vishay RH5022R10FS03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1200 / $26.5600 | Buy Now |
DISTI #
RH5022R10FS03
|
Avnet Americas | Resistor, 22.1 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Bag (Alt: RH5022R10FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$12.6875 / $19.5003 | Buy Now |
DISTI #
RH5022R10FS03
|
Avnet Abacus | Resistor, 22.1 Ohm, � 1%, 50 W, Wirewound, Power, Solder Lug (Alt: RH5022R10FS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RH5022R10FS03
RH5022R10FS03 CAD Models
RH5022R10FS03 Part Data Attributes
|
RH5022R10FS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RH5022R10FS03
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 50W, 22.1ohm, 1% +/-Tol, 25ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FREE AIR POWER: 12W, RATED AC VOLTAGE (V): 1285 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 50 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 29.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1285 V |