Part Details for RH1021BMH-7 by Linear Technology
Overview of RH1021BMH-7 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RH1021BMH-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SEMICONDUCTOR | 1 |
|
$117.0000 | Buy Now |
Part Details for RH1021BMH-7
RH1021BMH-7 CAD Models
RH1021BMH-7 Part Data Attributes
|
RH1021BMH-7
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
RH1021BMH-7
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, CAN8,.23 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.01b | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 7.07 V | |
Output Voltage-Min | 6.93 V | |
Output Voltage-Nom | 7 V | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 12 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for RH1021BMH-7
This table gives cross-reference parts and alternative options found for RH1021BMH-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH1021BMH-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RH1021BMH-7#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | RH1021BMH-7 vs RH1021BMH-7#PBF |
RH1021BMH-7 | Precision 7V Reference | Analog Devices Inc | RH1021BMH-7 vs RH1021BMH-7 |
LT1021DCH-7#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | RH1021BMH-7 vs LT1021DCH-7#TR |
LT1021DCH-7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | RH1021BMH-7 vs LT1021DCH-7 |
RH1021DMH-7#PBF | Three Terminal Voltage Reference, 1 Output, 7V, MBCY8 | Analog Devices Inc | RH1021BMH-7 vs RH1021DMH-7#PBF |
LT1021BMH-7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | RH1021BMH-7 vs LT1021BMH-7 |
RH1021DMH-7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | RH1021BMH-7 vs RH1021DMH-7 |
LT1021BCH-7#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | RH1021BMH-7 vs LT1021BCH-7#PBF |
5962-8864702GC | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.0370 X 0.185 INCH, METAL CAN-8, Voltage Reference | Linear Technology | RH1021BMH-7 vs 5962-8864702GC |
LT1021DMH-7#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 7 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | RH1021BMH-7 vs LT1021DMH-7#TR |