Part Details for RGSBD570-P-W-B-B by Carling Technologies
Overview of RGSBD570-P-W-B-B by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RGSBD570-P-W-B-B
RGSBD570-P-W-B-B CAD Models
RGSBD570-P-W-B-B Part Data Attributes
|
RGSBD570-P-W-B-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
RGSBD570-P-W-B-B
Carling Technologies
Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 19 deg | |
Actuator Color | WHITE | |
Actuator Length | 1.012 inch | |
Actuator Material | NYLON | |
Actuator Type | PADDLE | |
Additional Feature | OFF-ON(HORIZL.) LEGEND | |
Body Breadth | 29.083 mm | |
Body Color | BLACK | |
Body Height | 29.972 mm | |
Body Length or Diameter | 31.496 mm | |
Contact Function | ON-ON | |
Dielectric Withstand Volts | 1000VDC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | ||
Termination Type | SOLDER LUG |
Alternate Parts for RGSBD570-P-W-B-B
This table gives cross-reference parts and alternative options found for RGSBD570-P-W-B-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGSBD570-P-W-B-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGSBD570-P-W-B-0 | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-B vs RGSBD570-P-W-B-0 |
RGSBD570-P-B-W-G | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-B vs RGSBD570-P-B-W-G |
RGSBD570-P-W-B-F | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-B vs RGSBD570-P-W-B-F |
RGSBD570-P-B-W-A | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-B vs RGSBD570-P-B-W-A |
RGSBD570-P-W-B-G | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-B vs RGSBD570-P-W-B-G |
RGSBD570-P-W-B-E | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-B vs RGSBD570-P-W-B-E |
RGSBD570-P-W-B-D | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-B vs RGSBD570-P-W-B-D |
RGSBD570-P-W-B-A | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-B vs RGSBD570-P-W-B-A |