There are no models available for this part yet.
Overview of RGSBD570-P-W-B-0 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for RGSBD570-P-W-B-0 by Carling Technologies
Part Data Attributes for RGSBD570-P-W-B-0 by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
19 deg
|
Actuator Color
|
WHITE
|
Actuator Length
|
1.012 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
PADDLE
|
Additional Feature
|
NO LEGEND
|
Body Breadth
|
29.083 mm
|
Body Color
|
BLACK
|
Body Height
|
29.972 mm
|
Body Length or Diameter
|
31.496 mm
|
Contact Function
|
ON-ON
|
Dielectric Withstand Volts
|
1000VDC V
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
NYLON
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
HORIZONTAL
|
Switch Function
|
DPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Length
|
|
Termination Type
|
SOLDER LUG
|
Alternate Parts for RGSBD570-P-W-B-0
This table gives cross-reference parts and alternative options found for RGSBD570-P-W-B-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGSBD570-P-W-B-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGSBD570-P-B-W-G | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-0 vs RGSBD570-P-B-W-G |
RGSBD570-P-W-B-F | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-0 vs RGSBD570-P-W-B-F |
RGSBD570-P-B-W-A | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-0 vs RGSBD570-P-B-W-A |
RGSBD570-P-W-B-G | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-0 vs RGSBD570-P-W-B-G |
RGSBD570-P-W-B-E | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-0 vs RGSBD570-P-W-B-E |
RGSBD570-P-W-B-D | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-0 vs RGSBD570-P-W-B-D |
RGSBD570-P-W-B-A | Rocker Switch, DPDT, On-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount | Carling Technologies | RGSBD570-P-W-B-0 vs RGSBD570-P-W-B-A |