Part Details for RGP15MT by Rugao Dachang Electronics Co Ltd
Overview of RGP15MT by Rugao Dachang Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for RGP15MT
RGP15MT CAD Models
RGP15MT Part Data Attributes
|
RGP15MT
Rugao Dachang Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RGP15MT
Rugao Dachang Electronics Co Ltd
Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RUGAO DACHANG ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO |
Alternate Parts for RGP15MT
This table gives cross-reference parts and alternative options found for RGP15MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGP15MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNOM | Rectifier Diode, | Surge Components Inc | RGP15MT vs GNOM |
DA1.5/1000 | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM), | Eupec Gmbh & Co Kg | RGP15MT vs DA1.5/1000 |
UFA15M_R2_00001 | Rectifier Diode, | PanJit Semiconductor | RGP15MT vs UFA15M_R2_00001 |
SFR157 | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM) | Taiwan Semiconductor | RGP15MT vs SFR157 |
TVR4N | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | RGP15MT vs TVR4N |
GNOMA | Rectifier Diode, | Surge Components Inc | RGP15MT vs GNOMA |
RS2M | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM), | Fuji Electric Co Ltd | RGP15MT vs RS2M |
S15MLWHRVG | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | RGP15MT vs S15MLWHRVG |
BYG23M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RGP15MT vs BYG23M |
BYG21MH | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | RGP15MT vs BYG21MH |